Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20358AEWY+TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.14AN9873
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.130 |
| 25+ | $13.000 |
| 50+ | $12.010 |
| 100+ | $11.040 |
| 250+ | $10.070 |
| 500+ | $9.390 |
| 1000+ | $8.830 |
| 2500+ | $8.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20358AEWY+TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.14AN9873
Supply Voltage-
No. of Step-Down DC - DC Converters3
No. of LDO Regulators4
No. of Regulated Outputs7
IC Case / PackageWLCSP
No. of Pins63Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for Wearable Applications
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
7
No. of Pins
63Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
-
No. of LDO Regulators
4
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
