Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20336AEFT+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AM2679
Product RangeMAX20336 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.720 |
| 7500+ | $1.680 |
| 12500+ | $1.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20336AEFT+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AM2679
Product RangeMAX20336 Series
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.6V to 5.5V
Supply Voltage Range1.6V to 5.5V
IC Case / PackageFC2QFN
No. of Pins6Pins
No. of Channels2Channels
On Resistance Typ0.19ohm
On Resistance Max0.4ohm
Switch ConfigurationDPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX20336 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.6V to 5.5V
IC Case / Package
FC2QFN
No. of Channels
2Channels
On Resistance Max
0.4ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.6V to 5.5V
No. of Pins
6Pins
On Resistance Typ
0.19ohm
Switch Configuration
DPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
MAX20336 Series
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
