Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20326EFS+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6696
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.920 |
| 5000+ | $0.909 |
| 10000+ | $0.899 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20326EFS+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6696
IC FunctionBus Accelerator
Supply Voltage Min1.4V
Supply Voltage Max5.5V
IC Package TypeFCQFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Bus Accelerator
Supply Voltage Max
5.5V
No. of Pins
4Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.4V
IC Package Type
FCQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
