Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX202EEWE+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 81Y9292 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 10+ | $8.000 |
| 25+ | $7.570 |
| 50+ | $7.130 |
| 100+ | $6.920 |
| 250+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX202EEWE+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 81Y9292 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| Communication Mode | - |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Transmitters | 2 |
| Data Rate Max | 120Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 2Receivers |
|---|---|
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| IC Case / Package | WSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MAX202EEWE+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
