Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20098ATEC/VY+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2596
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.430 |
| 7500+ | $2.320 |
| 12500+ | $2.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20098ATEC/VY+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2596
Control ModeCurrent Mode Control
Supply Voltage Min3.5V
Supply Voltage Max36V
No. of Outputs1Outputs
Duty Cycle (%)97%
IC Case / PackageSWTQFN-EP
No. of Pins16Pins
Switching Frequency2.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleSWTQFN-EP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
36V
Duty Cycle (%)
97%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
SWTQFN-EP
Supply Voltage Min
3.5V
No. of Outputs
1Outputs
IC Case / Package
SWTQFN-EP
Switching Frequency
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
