Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20084BATEA/VY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AK3509 |
| Your Part Number | |
| Technical Datasheet |
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 3000+ | $3.870 |
| 6000+ | $3.390 |
| 12000+ | $3.170 |
| 18000+ | $2.750 |
| 30000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20084BATEA/VY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AK3509 |
| Technical Datasheet | |
| Input Voltage Max | 28V |
| IC Function | Dual Antenna Power Supply |
| Input Voltage Min | 4.5V |
| Supply Voltage Min | 4.5V |
| No. of Outputs | 2 Output |
| Supply Voltage Max | 28V |
| Regulator Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| IC Package Type | SWTQFN-EP |
| LDO Regulator Case Style | SWTQFN-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Output Current - Output 1 | 270mA |
| Output Current - Output 2 | 270mA |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | 12V |
| Dropout Voltage Typ @ Current | - |
| Dropout Voltage Vdo | - |
| IC Case / Package | SWTQFN-EP |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Input Voltage Max | 28V |
|---|---|
| Input Voltage Min | 4.5V |
| No. of Outputs | 2 Output |
| Regulator Output Type | Adjustable |
| IC Package Type | SWTQFN-EP |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Output Current - Output 2 | 270mA |
| Output Voltage - Output 2 | 12V |
| Dropout Voltage Vdo | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| IC Function | Dual Antenna Power Supply |
|---|---|
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 28V |
| No. of Outputs | 2Outputs |
| LDO Regulator Case Style | SWTQFN-EP |
| Operating Temperature Min | -40°C |
| Output Current - Output 1 | 270mA |
| Output Voltage - Output 1 | 12V |
| Dropout Voltage Typ @ Current | - |
| IC Case / Package | SWTQFN-EP |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
