Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20077ATCD2/VY+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2678
Your Part Number
714 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 3000+ | $2.650 |
| 6000+ | $2.570 |
| 12000+ | $2.520 |
| 18000+ | $2.470 |
| 30000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20077ATCD2/VY+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2678
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max36V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageSWTDFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ400kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSWTDFN
Switching Frequency400kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
2.5A
No. of Pins
12Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SWTDFN
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
2.5A
IC Case / Package
SWTDFN
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
400kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
