Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20008AFOA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2677
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $5.620 |
| 25+ | $5.190 |
| 50+ | $4.960 |
| 100+ | $4.730 |
| 250+ | $4.640 |
| 500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20008AFOA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2677
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max36V
Max Output Current8A
Output Current8A
IC Case / PackageSWFC2QFN
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSWFC2QFN
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
8A
No. of Pins
17Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SWFC2QFN
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
8A
IC Case / Package
SWFC2QFN
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
