Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1927REUB+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y2792RL
Cut Tape73Y2792
Your Part Number
637 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.330 | $7.33 |
| Total Price | $7.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 25+ | $5.240 |
| 50+ | $5.010 |
| 100+ | $4.780 |
| 250+ | $4.640 |
| 500+ | $4.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1927REUB+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y2792RL
Cut Tape73Y2792
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min2.6V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageµMAX
No. of Pins10Pins
Switching Frequency1MHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleµMAX
No. of Outputs1 Output
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
Duty Cycle (%)
100%
No. of Pins
10Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
µMAX
Supply Voltage Min
2.6V
No. of Outputs
1Outputs
IC Case / Package
µMAX
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
