Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1836EUT50+TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AC1682RL
Cut Tape94AC1682
Your Part Number
1,253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.210 | $6.21 |
| Total Price | $6.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 25+ | $4.410 |
| 50+ | $4.220 |
| 100+ | $4.020 |
| 250+ | $3.860 |
| 500+ | $3.790 |
| 1000+ | $3.770 |
| 2500+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1836EUT50+TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AC1682RL
Cut Tape94AC1682
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Max Output Current125mA
Output Current125mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min1.25V
Output Voltage Max24V
Switching Frequency Typ-
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency200kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
24V
Output Current
125mA
No. of Pins
6Pins
Output Voltage - Nom
5V
Output Voltage Min
1.25V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23
Switching Frequency
200kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
125mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
24V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
