Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX18066EVKIT#Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH0896
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $721.820 |
Price for:Each
Minimum: 1
Multiple: 1
$721.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX18066EVKIT#Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH0896
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX18066EWE+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX18066EWE+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX18066EVKIT# is a MAX18066 evaluation kit (EV kit) which provides a proven design to evaluate the MAX18066 and MAX18166 high efficiency, 4A, step-down regulators with integrated switches. The EV kit is preset with the MAX18066 for 1.8V output at load currents up to 4A from a 4.5V to 16V input supply. The MAX18166 is pin-compatible with the MAX18066 and can be ordered for evaluation with this EV kit.
- Fixed 500kHz (MAX18066) and 350kHz (MAX18166) switching frequency
- Adjustable output voltage range from 0.606V to (0.9 x VIN)
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX18066EWE+
Automotive Qualification Standard
-
Silicon Core Number
MAX18066EWE+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
