Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1792EUA18+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 47AC7543 |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 3000+ | $2.590 |
| 6000+ | $2.540 |
| 12000+ | $2.490 |
| 18000+ | $2.430 |
| 30000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1792EUA18+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 47AC7543 |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 1.8V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 500mA |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 130mV |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| LDO Regulator Case Style | TSSOP |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 130mV |
| Dropout Voltage Typ @ Current | 130mV |
| Dropout Voltage Typ @ Current | 130mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Fixed Output Voltage Nom | 1.8V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Output Current | 500mA |
| Dropout Voltage Vdo | 130mV |
| Output Current Max | 500mA |
| LDO Regulator Case Style | TSSOP |
| Dropout Voltage - Typ @ Current | 130mV |
| Dropout Voltage Typ @ Current | 130mV |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 1.8V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 130mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
