Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17852ACB/V+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AJ6630
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.830 |
| 10+ | $18.240 |
| 25+ | $17.100 |
| 50+ | $16.310 |
| 100+ | $15.520 |
| 250+ | $15.090 |
| 500+ | $14.760 |
Price for:Each
Minimum: 1
Multiple: 1
$22.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17852ACB/V+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AJ6630
Technical Datasheet
IC FunctionData Acquisition System
Supply Voltage Min3.2V
Supply Voltage Max5.5V
IC Package TypeLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Data Acquisition System
Supply Voltage Max
5.5V
No. of Pins
64Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3.2V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
