Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1771ESA+Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81Y9278
Your Part Number
470 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $8.070 |
| 25+ | $7.500 |
| 50+ | $7.180 |
| 100+ | $6.860 |
| 250+ | $6.720 |
| 500+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1771ESA+Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81Y9278
Technical Datasheet
Regulator Output TypeAdjustable
Device Type-
IC Interface Type-
No. of Outputs1Outputs
TopologyBoost (Step Up)
No. of Drivers-
Input Voltage Min3V
Supply Voltage Min2V
Supply Voltage Max16.5V
Input Voltage Max16.5V
Max Output Current2A
Driver Case Style-
Output Current2A
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom12V
Output Voltage Min11.52V
Output Voltage Max12V
Switching Frequency Typ300kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic Number-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency300kHz
Technical Specifications
Regulator Output Type
Adjustable
IC Interface Type
-
Topology
Boost (Step Up)
Input Voltage Min
3V
Supply Voltage Max
16.5V
Max Output Current
2A
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
12V
Output Voltage Max
12V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
-
DC / DC Converter IC Case
NSOIC
Switching Frequency
300kHz
Device Type
-
No. of Outputs
1Outputs
No. of Drivers
-
Supply Voltage Min
2V
Input Voltage Max
16.5V
Driver Case Style
-
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage Min
11.52V
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MAX1771ESA+
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
