Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17640BATA+TCopy
Newark Part No.18AM2673
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.780 |
| 5000+ | $1.670 |
| 10000+ | $1.550 |
| 15000+ | $1.480 |
| 25000+ | $1.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17640BATA+TCopy
Newark Part No.18AM2673
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current400mA
Output Current400mA
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ500kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTDFN
Switching Frequency500kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Output Current
400mA
No. of Pins
8Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
400mA
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
92%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
500kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
