Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17634AEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AH9299
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.050 |
Price for:Each
Minimum: 1
Multiple: 1
$51.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17634AEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AH9299
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17634AATP+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Kit MAX17634AATP+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX17634AEVKIT# is a 3.3V output evaluation kit (EV kit) that provides a proven design to evaluate the MAX17634A high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents of 4.25A and features a 400kHz switching frequency for optimum efficiency and component size. The EV kit features an adjustable input undervoltage lockout, adjustable soft-start, open-drain (active low) RESET signal, and external clock synchronization. The EV kit layout is optimized for thermal performance.
- Wide 4.5V to 36V input range
- EN/UVLO input, resistor-programmable UVLO threshold
- Programmed 1ms soft-start time
- Selectable PWM, PFM, and DCM modes
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX17634AATP+
Automotive Qualification Standard
-
Silicon Core Number
MAX17634AATP+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
