Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 10+ | $7.050 |
| 25+ | $6.630 |
| 50+ | $6.230 |
| 100+ | $5.980 |
| 250+ | $5.720 |
| 500+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1759EUB+Copy
Newark Part No.81Y9275
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost
Input Voltage Min1.6V
Input Voltage Max5.5V
Output Current100mA
Max Output Current100mA
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max5.5V
Switching Frequency Typ1.5MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseµMAX
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Buck/boost regulating charge pump in µMAX. This charge pump generates a regulated output voltage from a single lithium-ion (Li+) cell, or two or three NiMH or alkaline cells for small hand-held portable equipment. Suitable for applications such as Li+ battery-powered applications, miniature equipment, back-up battery boost converters and translators.
- Regulated adjustable output voltage 2.5V to 5.5V
- Low 50µA quiescent supply current
- 1µA shutdown mode
- Load disconnected from input in shutdown
- High 1.5MHz operating frequency
- Uses small ceramic capacitors
- Short-circuit protection and thermal shutdown
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
1.6V
Output Current
100mA
IC Case / Package
µMAX
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µMAX
Switching Frequency
-
Output Type
Adjustable
Topology
Buck, Boost
Input Voltage Max
5.5V
Max Output Current
100mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
