Print Page
Image is for illustrative purposes only. Please refer to product description.

2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $3.660 |
| 5000+ | $3.420 |
| 10000+ | $3.170 |
| 15000+ | $3.040 |
| 25000+ | $3.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$9,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17578ATC+T
Newark Part No.49AM8392
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Inverting
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current1A
Output Current1A
IC Case / PackageTDFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-900mV
Output Voltage Max-36V
Switching Frequency Typ2.2MHz
Efficiency90.6%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTDFN-EP
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Inverting
Input Voltage Max
60V
Output Current
1A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
-36V
Efficiency
90.6%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
1A
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-900mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
