Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17551AUB+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM2593 |
| Your Part Number |
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.410 |
| 100+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 2500+ | $1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17551AUB+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM2593 |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 60V |
| Output Current | 50mA |
| Max Output Current | 50mA |
| IC Case / Package | µMAX |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 54V |
| Switching Frequency Typ | 2.2MHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | µMAX |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.2MHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 60V |
| Max Output Current | 50mA |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 54V |
| Efficiency | 90% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4V |
| Output Current | 50mA |
| IC Case / Package | µMAX |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 2.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | µMAX |
| Switching Frequency | 2.2MHz |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
