Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17502GATB+TCopy
Newark Part No.01AM0079
Product RangeHimalaya Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.900 |
| 5000+ | $1.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17502GATB+TCopy
Newark Part No.01AM0079
Product RangeHimalaya Series
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current1A
Output Current1A
IC Case / PackageTDFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max55.2V
Efficiency-
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency600kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Output Current
1A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
55.2V
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
1A
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage Min
900mV
Efficiency
-
Product Range
Himalaya Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for MAX17502GATB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
