
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17502GATB+TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel01AM0079 Re-Reel22AC3075RL Cut Tape22AC3075 |
| Product Range | Himalaya Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.800 | $3.80 |
| Total Price | $3.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 25+ | $2.630 |
| 50+ | $2.500 |
| 100+ | $2.370 |
| 250+ | $2.250 |
| 500+ | $2.230 |
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 5000+ | $2.050 |
| 7500+ | $2.010 |
| 12500+ | $1.970 |
| 20000+ | $1.930 |
| 30000+ | $1.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17502GATB+TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel01AM0079 Re-Reel22AC3075RL Cut Tape22AC3075 |
| Product Range | Himalaya Series |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 60V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | TDFN |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 900mV |
| Output Voltage Max | 55.2V |
| Switching Frequency Typ | 600kHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Himalaya Series |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TDFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 600kHz |
Product Overview
MAX17502GATB+T is a high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs that operates over a 4.5V to 60V input voltage range. This device features peak-current-mode control with pulse-width modulation (PWM) and operates with a fixed switching frequency at any load. The low-resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. A programmable soft-start feature allows users to reduce input inrush current. This device also incorporates an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input voltage level. An open-drain RESET pin provides a delayed power-good signal to the system upon achieving successful regulation of the output voltage. Applications include industrial process control, HVAC and building control, base station, VOIP, telecom, home theatre, battery-powered equipment, and general-purpose point-of-load.
- Eliminates external components and reduces total cost, 4.5V to 60V input voltage range
- Hiccup-mode current limit, sink current limit, and auto-retry startup
- Built-in output-voltage monitoring (open-drain active-low RESET pin)
- Resistor-programmable EN/UVLO threshold, adjustable soft-start and prebiased power-up
- Input supply current is 4.75mA typical at (VIN = 24V, VGND = VPGND = 0V)
- EN input leakage current is 8nA typical at (VEN = VIN = 60V, TA = +25°C)
- High-side pMOS on-resistance is 1.2 ohm maximum at (ILX = 0.5A, TA = TJ = +125°C)
- Switching frequency is 600KHz typical at (VIN = 24V, VGND = VPGND = 0V)
- FB input bias current is 100nA maximum at (VIN = 24V, VGND = VPGND = 0V)
- Operating temperature range from -40°C to +125°C, 10-pin TDFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.5V |
| Output Current | 1A |
| IC Case / Package | TDFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 900mV |
| Switching Frequency Typ | 600kHz |
| Operating Temperature Min | -40°C |
| Product Range | Himalaya Series |
| MSL | - |
| DC / DC Converter IC Case | TDFN |
| Switching Frequency | 600kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 60V |
| Max Output Current | 1A |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 55.2V |
| Efficiency | 90% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
