Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.580 |
| 5000+ | $1.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17227JANT+T
Newark Part No.18AM2663
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min400mV
Input Voltage Max5.5V
Max Output Current500mA
Output Current500mA
IC Case / PackageWLP
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.3V
Output Voltage Max5.4V
Switching Frequency Typ-
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseWLP
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
5.4V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
400mV
Max Output Current
500mA
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Min
2.3V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Switching Frequency
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
