Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17055GEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20AM0242
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.070 |
| 5+ | $121.590 |
| 10+ | $119.110 |
| 25+ | $116.630 |
| 50+ | $114.140 |
| 100+ | $111.660 |
Price for:Each
Minimum: 1
Multiple: 1
$124.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17055GEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20AM0242
Kit Application TypePower Management - Battery
Application Sub TypeFuel Gauge
Silicon Core NumberMAX17055G
Silicon ManufacturerAnalog Devices
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17055G
Kit Contents
Evaluation Board MAX17055G, DS91230+ USB Interface, RJ-11 Cable, EV Kit Software
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Fuel Gauge
Silicon Manufacturer
Analog Devices
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
