Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17000AETG+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2592RL Cut Tape73Y2592 |
| Your Part Number | |
| Technical Datasheet |
2,127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.540 | $12.54 |
| Total Price | $12.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 25+ | $9.170 |
| 50+ | $8.800 |
| 100+ | $8.430 |
| 250+ | $8.380 |
| 500+ | $8.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17000AETG+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2592RL Cut Tape73Y2592 |
| Technical Datasheet | |
| Memory Supported | DDR, DDR2, DDR3 |
| Input Voltage | 26V |
| Output Voltage | 2.7V |
| Source / Sink Current | 2A |
| Supply Voltage Min | 4.5V |
| Output Current | 10A |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TQFN-EP |
| Controller IC Case Style | TQFN |
| No. of Pins | 24Pins |
| Frequency | 600kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Supported | DDR, DDR2, DDR3 |
|---|---|
| Output Voltage | 2.7V |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Controller IC Case Style | TQFN |
| Frequency | 600kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage | 26V |
|---|---|
| Source / Sink Current | 2A |
| Output Current | 10A |
| IC Case / Package | TQFN-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
