Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16832CASA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9269
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $5.980 |
| 25+ | $5.560 |
| 50+ | $5.320 |
| 100+ | $5.080 |
| 250+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16832CASA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9269
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6.5V
Input Voltage Max65V
Output Current700mA
Max Output Current700mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC Case-
Automotive Qualification Standard-
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
65V
Max Output Current
700mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
6.5V
Output Current
700mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
-
Switching Frequency
2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
