Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1672EEE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9264
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 10+ | $8.880 |
| 25+ | $8.260 |
| 50+ | $7.930 |
| 100+ | $7.590 |
| 250+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1672EEE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9264
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost
Input Voltage Min1.8V
Input Voltage Max11V
Max Output Current200mA
Output Current200mA
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max5.5V
Switching Frequency Typ-
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseQSOP
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
200mA
IC Case / Package
QSOP
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QSOP
Switching Frequency
-
Regulator Output Type
Adjustable
Topology
Buck, Boost
Input Voltage Max
11V
Output Current
200mA
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
85%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
