Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16712EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90AJ6152
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $260.790 |
Price for:Each
Minimum: 1
Multiple: 1
$260.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16712EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90AJ6152
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16712
Kit Application TypePower Management
Application Sub TypeStep Down Switching Regulator
Kit ContentsEvaluation Board MAX16712
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX16712EVKIT# is a MAX16712 evaluation kit (EV kit). This is a reference platform designed for the evaluation of MAX16712, a dual-output, fully integrated, highly efficient, step-down DC-DC switching regulator IC. This EV kit can deliver up to 6A load per output. The two outputs can be connected as a single-output, dual-phase regulator that supports up to 12A load current. The EV kit comprises a fully assembled and tested PCB implementation of the MAX16712. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.
- 2.7V to 16V input voltage range
- 0.5V to 5.8V output voltage range
- High efficiency and power density
- Low component count
- Dual-output or single-output dual-phase operation
- Optimized performance
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX16712
Automotive Qualification Standard
-
Silicon Core Number
MAX16712
Application Sub Type
Step Down Switching Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
