Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16545BGPF+Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH4412
Your Part Number
8 In Stock
448 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.060 |
| 10+ | $17.610 |
| 25+ | $16.500 |
| 50+ | $15.890 |
| 100+ | $15.280 |
| 250+ | $14.390 |
| 500+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16545BGPF+Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH4412
Technical Datasheet
IC FunctionProtection IC
Supply Voltage Min10.8V
Supply Voltage Max13.2V
IC Package TypeFCQFN
No. of Pins22Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Protection IC
Supply Voltage Max
13.2V
No. of Pins
22Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
10.8V
IC Package Type
FCQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
