Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16150CWT+TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20AM0239
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16150CWT+TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20AM0239
IC TypePushbutton On/Off Controller
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Supply Current30µA
IC Case / PackageWLP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Generic NumberMAX16150
Product Range-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleWLP
Technical Specifications
IC Type
Pushbutton On/Off Controller
Supply Voltage Max
5.5V
IC Case / Package
WLP
Operating Temperature Min
-40°C
IC Generic Number
MAX16150
MSL
MSL 1 - Unlimited
Controller IC Case Style
WLP
Supply Voltage Min
1.3V
Supply Current
30µA
No. of Pins
6Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
