Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16057ATT17+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel82AC2938RL
Cut Tape82AC2938
Your Part Number
1,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.560 | $6.56 |
| Total Price | $6.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 25+ | $4.660 |
| 50+ | $4.460 |
| 100+ | $4.250 |
| 250+ | $4.100 |
| 500+ | $4.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16057ATT17+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel82AC2938RL
Cut Tape82AC2938
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom1.665V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageTDFN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time80µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseTDFN
Threshold Voltage1.665V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TDFN
Reset Threshold Voltage - Nom
1.665V
Supply Voltage Min
1.1V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
6Pins
Delay Time
80µs
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
1.665V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
