Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16021PTES+T
Newark Part No.38AC1456
Technical Datasheet
Packaging Options
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.890 |
| 25+ | $1.890 |
| 50+ | $1.890 |
| 100+ | $1.890 |
| 250+ | $1.890 |
| 500+ | $1.890 |
| 1000+ | $1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16021PTES+T
Newark Part No.38AC1456
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.946V
No. of Monitored Voltages1Monitors
Supply Voltage Min0V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High, Active-Low, Open-Drain
IC Case / PackageTQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Delay Time215ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseTQFN-EP
Threshold Voltage2.946V
Alternatives for MAX16021PTES+T
1 Product Found
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.946V
Reset Threshold Voltage - Nom
2.946V
Supply Voltage Min
0V
Reset Output Type
Manual, Active-High, Active-Low, Open-Drain
No. of Pins
16Pins
Delay Time
215ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TQFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate