Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15158EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH0885
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.240 |
| 5+ | $294.240 |
| 10+ | $288.230 |
| 25+ | $282.230 |
| 50+ | $276.220 |
| 100+ | $270.220 |
Price for:Each
Minimum: 1
Multiple: 1
$300.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15158EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH0885
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15158ATJ+
Kit Application TypePower Management
Application Sub TypeBoost Controller
Kit ContentsEvaluation Board MAX15158ATJ+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX15158EVKIT# is a (Standard version) evaluation kit (EV kit) which provide proven designs to evaluate the MAX15158 high-voltage multiphase boost controller designed to support up to two MOSFET drivers and four external MOSFETs in single-phase or dual-phase inverting-buck-boost configurations. This EV kit features an on-board buck converter (MAX17552) to provide 10V supply voltage to MAX15158 and the MOSFET driver.
- Operate from a -8V to -60V input voltage range for inverting buck boost configuration
- 3.3V to 60V output voltage range on top of input voltage
- Temperature range from -40°C to 125°C
- Banana jacks for input and output voltage
- Configurable output voltage and compensation parameters
- Adjustable current limit
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX15158ATJ+
Automotive Qualification Standard
-
Silicon Core Number
MAX15158ATJ+
Application Sub Type
Boost Controller
Product Range
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
