
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.530 |
| 10+ | $11.440 |
| 25+ | $11.010 |
| 50+ | $10.580 |
| 100+ | $10.150 |
| 250+ | $9.770 |
| 500+ | $9.380 |
Product Information
Product Overview
MAX14986ETI+ is a dual-channel redriver that is designed to redrive one full lane of SAS or SATA signals up to 6.0GT/s (Giga transfers per second) and operates from a single +3.3V supply. It features independent input equalization and output preemphasis. It enhances signal integrity at the receiver by equalizing the signal at the input and establishing preemphasis at the output of the device. SAS and SATA OOB (out-of-band) signalling is supported using high-speed amplitude detection on the inputs and squelch on the corresponding outputs. Inputs and outputs are all internally 50 ohm terminated and must be AC-coupled to the SAS/SATA controller IC and SAS/SATA device. Applications include industrial/embedded PCs, computer on modules, carrier boards, test equipment, rack server industrial PCs, and medical equipment.
- High-performance solution designed to overcome lossy channels
- 3dB of independent (per channel) selectable input EQ and output preemphasis
- Designed to reliably operate in harsh environments
- ±2.5kV human body model (HBM) ESD protection on all pins
- Ease of design and layout, single 3.3V operation, flow-through pinout
- Operating power-supply range from 3.0 to 3.6V
- Output transition time is 30ps min at PE=GND, 20% to 80%
- Random jitter is 1.5psRMS max at D10.2 pattern, 6.0GT/s, PE=EQ=GND
- 28 TQFN-EP package
- Temperature range from -40°C to +85°C
Technical Specifications
SAS/SATA Redriver
3.6V
28Pins
85°C
-
No SVHC (04-Feb-2026)
3V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
