| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 10+ | $9.410 |
| 25+ | $8.920 |
| 92+ | $8.420 |
| 138+ | $8.170 |
| 276+ | $7.920 |
| 506+ | $7.680 |
Product Information
Product Overview
MAX14949EWE+ is an isolated RS-485/RS-422 transceiver that provides 5000VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver-side) and the UART side of the device. This isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication up to 500Kbps. This device includes an integrated 450KHz transformer driver for power transfer to the cable-side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable-side of the IC. This device includes one half-duplex driver/receiver channel. The receiver is 1/8-unit load, allowing up to 256 transceivers on a common bus. It is used in applications such as industrial automation equipment, programmable logic controllers, HVAC, and power meters.
- UL according to UL1577 safety approval, thermal shutdown
- ±30kV ESD (HBM) on driver outputs/receiver inputs
- 5KVRMS withstand-isolation voltage for 60 seconds (VISO)
- 1200VPEAK maximum repetitive peak-isolation voltage (VIORM)
- 848VRMS maximum working-isolation voltage (VIOWM)
- Withstands ±10kV surge per IEC 61000-4-5
- VDDA supply voltage range from 1.71V to 5.5V
- Supply current is 4.7mA typical at (VDDA - VGNDA = 3.0V to 5.5V)
- Operating temperature range from -40°C to +85°C
- 16-pin WSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
3V
5.5V
16Pins
±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
RS422, RS485
1
500Kbps
WSOIC
WSOIC
256
-
85°C
-
MAX14949
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate