Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14919AEVKIT#Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 60AJ3924 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.600 |
Price for:Each
Minimum: 1
Multiple: 1
$86.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14919AEVKIT#Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 60AJ3924 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX14919A |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | Low Side Switch |
| Kit Contents | Evaluation Kit MAX14919A |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
MAX14919AEVKIT# is a MAX14919 evaluation kit (EV kit) which provides a proven design to evaluate the MAX14919 industrial-grade quad low-side switch with 140mohm (typ) RON and ±1kV/42ohm surge protection. The MAX14919 EV kit features an isolated power and signal interface to provide pin-level control of the four low side switches in the MAX14919. The EV kit also features reverse-current protection to prevent damage caused by miswiring faults at output and return terminals. The EV kit comes with the MAX14919AUP+ (20 TSSOPEP, 6.5mm x 6.4mm footprint) device installed.
- Robust operation with a wide range of input voltages and load conditions
- Surge protection with up to ±1kV IEC61000-4-5 at optional field supply input and output to ground
- LED indication of fault and reverse-current detect conditions
- Multiple fault-condition indications: reverse-current detection
- Undervoltage lockout on V5 output, short detection on RCLIM control input, thermal shutdown fault
- Includes a FET for output reverse-current protection
- Inrush current control to allow up to 2x the maximum load current
- Resistor-selectable options to set maximum allowable load current
- (+)1.8V to +5.5V wide logic-voltage range and +3V to +5.5V isolated supply input range
- Proven PCB layout and fully assembled and tested
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Evaluation Kit MAX14919A |
| SVHC | To Be Advised |
| Silicon Core Number | MAX14919A |
|---|---|
| Application Sub Type | Low Side Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
