
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 10+ | $5.550 |
| 25+ | $5.220 |
| 50+ | $4.890 |
| 100+ | $4.690 |
| 250+ | $4.470 |
| 500+ | $4.340 |
Product Information
Product Overview
MAX1487CPA+ is a low-power, transceiver for RS-485 and RS422 communication. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- Half duplex, 2.5Mbps data rate, receiver/driver enable
- 230μA quiescent current
- 128 number of receivers on bus
- Differential driver output (with load) is 2V min at R=50 ohm (RS-422), VCC=5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is 0.2V max at -7V ≤ VCM ≤ 12V, VCC=5V ±5%, TA=TMIN to TMAX
- Driver rise or fall time is 15ns typ at RDIFF=54ohm, CL1=CL2=100pF, VCC=5V ±5%, TA=TMIN to TMAX
- Receiver short-circuit current is 95mA max at 0V ≤ VO ≤ VCC, VCC=5V ±5%, TA=TMIN to TMAX
- 0°C to +70°C temperature range
- 8 plastic DIP package
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
DIP
5.25V
8Pins
±15 kV (HBM)
0°C
-
-
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
2.5Mbps
4.75V
DIP
128
Open
70°C
-
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
