
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.470 | $5.47 |
| Total Price | $5.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.180 |
| 25+ | $3.850 |
| 50+ | $3.680 |
| 100+ | $3.500 |
| 250+ | $3.330 |
| 500+ | $3.220 |
| 1000+ | $3.140 |
Product Information
Product Overview
MAX14850ASE+T is a six-channel digital isolator utilizing Maxim’s proprietary process technology, whose monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and stable high-temperature performance. The four unidirectional channels are each capable of DC to 50Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channels are open-drain, each capable of data rates from DC to 2Mbps. Independent 3V to 5.5V supplies on each side of the isolator also make it suitable for use as a level translator. It is used in applications such as industrial control systems, I²C, SPI, SMBus, PMBus™ Interfaces, isolated RS-232, RS-485/RS-422, telecommunication systems, battery management, medical systems.
- Protection from high-voltage environments, 600VRMS isolation for 60 seconds
- Short-circuit protection on unidirectional outputs, 200VRMS working isolation voltage for 50 years
- Complete digital isolation solution, four unidirectional signal paths: 2-In/2-Out
- Two bidirectional open-drain signal paths, 50Mbps (max) unidirectional data rate
- 2Mbps (max) bidirectional data rate, supply voltage range from 3V to 5.5V
- Supply current is 7.2mA typical at (VCCA = 5V, VCCB = 5V, TA = +25°C)
- Propagation delay is 20ns typical at (VCCA = VCCB = 3.3V, TA = +25°C)
- Common-mode transient immunity is 1.5kV/µs typical at (VIN = VCC- or VGND, TA = +25°C)
- Input capacitance is 2pF typical at (INA1, INA2, INB1, INB2, f = 1MHz)
- Operating temperature range from -40°C to +125°C, 16-lead QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6 Channel
60ns
5.5V
NSOIC
50Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
6Channels
3V
NSOIC
16Pins
CMOS, TTL
Digital Isolator
600V
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
