
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $3.920 |
| 25+ | $3.630 |
| 50+ | $3.450 |
| 100+ | $3.290 |
| 300+ | $3.150 |
| 500+ | $3.030 |
Product Information
Product Overview
MAX1483CSA+ is a low-power transceiver for RS-485 and RS-422 communication. It features slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables. Data rates are guaranteed up to 250kbps. It draws only 20µA of supply current. Additionally, this has a low-current shutdown mode that consumes only 0.1µA. It operates from a single +5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. Applications include low-power RS-485/RS-422 networks, transceivers for EMI-sensitive applications, industrial-control local area networks, and large 256-node LANs.
- Slew-rate limited for reduced EMI and reduced reflections
- Allows up to 256 transceivers on the bus-guaranteed (1⁄8-unit load)
- Current limiting and thermal shutdown for driver overload protection
- Differential driver output (no load) is 5V max at VCC=+5V ±5%, TA=TMIN to TMAX
- Driver common-mode output voltage is 3V max at R=27ohm or 50 ohm
- Supply current in shutdown is 0.1µA typ at DE=0V, RE=VCC
- Driver output skew to output is 800ns max at RDIFF=54ohm, CL1=CL2=100pF
- Common-mode input voltage range from -7V to +12V
- 8 SO package
- Temperature range from 0°C to +70°C
Technical Specifications
Transceiver
RS422, RS485
1Drivers
Half Duplex
4.75V
5.25V
8Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1
250Kbps
SOIC
NSOIC
256
Open
70°C
-
MAX1483
Technical Docs (2)
Alternatives for MAX1483CSA+
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
