
| Quantity | Price |
|---|---|
| 1+ | $51.270 |
| 5+ | $47.190 |
| 10+ | $43.120 |
| 28+ | $40.380 |
| 56+ | $37.640 |
Product Information
Product Overview
The MAX1480EACPI+ is a ±15KV ESD protected, isolated RS485/RS422 data interface in 28 pin DIP package. It is a complete, electrically isolated RS485/RS422 data communication interface solution in a hybrid microcircuit. The I/O pins are protected against ±15KV ESD shocks without latch-up. Transceivers, optocouplers and transformer provide a complete interface in a standard DIP package. A single +5V supply on logic side powers both sides of the interface. The MAX1480EA driver slew rate is not limited and it allows transmission rate up to 2.5Mbps. Drivers are short circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that provides a known output (complementary RO pin is low) if input is open circuit. It is used in telecom, automatic test equipment, HVAC/building control networks and EMI sensitive applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Isolated data interface withstands 1260Vrms (1min) or 1520Vrms (1s) voltages
- Half duplex data communication
- Current limiting and thermal shutdown for driver overload protection
- Operating supply current of 145mA at RL = 54ohm
- Shutdown supply current of 0.2μA
- Isolated outputs meets all RS485/RS422 specifications
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.5V
DIP
28Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS422, RS485
1Drivers
2.5Mbps
5.5V
DIP
-
Open
70°C
-
MAX1480EA
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
