
Need more?
| Quantity | Price |
|---|---|
| 1+ | $88.590 |
| 5+ | $81.230 |
| 10+ | $73.870 |
| 25+ | $70.200 |
| 50+ | $68.180 |
| 100+ | $66.160 |
Product Information
Product Overview
The MAX14803CCM+ is a low charge injection, 16-channel, high voltage analogue switch in 48 pin TQFP package. The device utilize HVCMOS process technology to provide 16 high voltage low charge injection SPST switches, controlled by a digital interface. Data is clocked into an internal 16bit shift register and retained by a programmable latch with enable and clear inputs. A power-on reset function ensures that all switches are open on power-up. It operate with a wide range of high-voltage supplies including VPP/VNN = +100V/-100V, +200V/0V or +40V/-160V. The digital interface operates from a separate +2.7V to +5.5V VDD supply. Digital inputs DIN, CLK, LE and CLR operate on the VDD supply voltage. It provides integrated clamping diodes for overvoltage protection against positive overshoot. Typical applications include ultrasonic imaging and printer applications.
- Individually programmable high voltage analogue switches
- Operating temperature range from 0°C to 70°C
- Integrated overvoltage protection
- 20MHz serial interface (5V)
- Very low quiescent current of 5μA
- DC to 20MHz low voltage analogue signal frequency range
- Off isolation is -77dB(typ) at 5MHz (RL = 50 ohm)
- Flexible high voltage supplies (VPP - VNN = 250V)
Applications
Signal Processing, Portable Devices, Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 5.5V
TQFP
16Channels
48ohm
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Single Supply
2.7V to 5.5V
48Pins
20ohm
SPST
Serial
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
