Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14752EUE+TCopy
Newark Part No.
Re-Reel73Y2250
Cut Tape73Y2250
Your Part Number
2,393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.630 | $10.63 |
| Total Price | $10.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 10+ | $8.300 |
| 25+ | $7.710 |
| 50+ | $7.400 |
| 100+ | $7.080 |
| 250+ | $6.840 |
| 500+ | $6.770 |
| 1000+ | $6.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14752EUE+TCopy
Newark Part No.
Re-Reel73Y2250
Cut Tape73Y2250
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range20V to 72V, ± 10V to ± 36V
Supply Voltage Range20V to 72V, ± 10V to ± 36V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ60ohm
On Resistance Max130ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
20V to 72V, ± 10V to ± 36V
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
130ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
20V to 72V, ± 10V to ± 36V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX14752EUE+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
