
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $5.360 |
| 25+ | $5.080 |
| 50+ | $4.800 |
| 192+ | $4.530 |
| 288+ | $4.370 |
| 576+ | $4.280 |
Product Information
Product Overview
MAX13451EAUD+ is a half duplex, RS-485 transceiver. The resistor values are pin-selectable. A logic supply input allows interfacing to logic levels down to +1.8V. It features strong drivers specified to drive low-impedance lines found when a fully loaded bus, based on today’s 100 ohm characteristic impedance cable, is doubly terminated. This device allows slew-rate limiting of the driver output to reduce EMI and reflections for data rates up to 500kbps. This has a 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus. All driver outputs are protected to ±30kV ESD using the human body model (HBM). Applications include industrial control systems, portable industrial equipment, motor control, security networks, and medical networks.
- Easy configuration of RS-485 networks up to 20Mbps (max) data rate
- Software/pin-selectable 100 ohm/120 ohm termination
- Integrated, switchable resistors eliminate the need for external resistors or DIP switches
- Driver drives 100 ohm double termination and supports Cat-5/Cat-6 and 24-AWG cables
- 1/8 unit load allows up to 256 transceivers on the bus
- Thermal and overcurrent protection, fail-safe receivers
- 4.5V to +5.5V supply voltage range
- Three-state output current at receiver is +0.01μA typ at 0V ≤ VRO ≤ VL
- 14 TSSOP-EP package
- Temperature range from -40°C to +125°C
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.5V
5.5V
14Pins
±7 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS485
1Drivers
20Mbps
TSSOP
TSSOP
256
Open
125°C
-
MAX13451E
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
