
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $7.430 |
| 25+ | $7.010 |
| 50+ | $6.580 |
| 100+ | $6.310 |
| 250+ | $6.040 |
Product Information
Product Overview
The MAX13430EEUB+ is a RS485 transceiver with low voltage logic interface in 10 pin µMAX package. It is intended for half duplex communications. The adjustable low voltage logic interface is used for operation in multivoltage systems and it operates with a voltage supply from 1.62V to VCC. This allows direct interfacing to low voltage ASIC/FPGAs without extra components. The MAX13430E has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 500Kbps. The device has extended ESD protection for RS485 I/O pins (±30KV human body model, ±15KV air gap discharge per IEC 61000-4-2, ±10KV contact discharge per IEC 61000-4-2).
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low ICC supply current in shutdown mode is 10μA and VL supply current is 1μA
- Thermal shutdown protection
- Hot swap input structures on DE and complementary RE pins
- 1/8 unit load allows up to 256 transceivers on bus
Applications
Communications & Networking, Industrial, Portable Devices, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
3V
5.5V
10Pins
±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS485
1Drivers
500Kbps
µMAX
µMAX
256
Open, Short
85°C
-
MAX13430E
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
