
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13081EASA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2105 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $6.510 |
| 25+ | $6.030 |
| 50+ | $5.770 |
| 100+ | $5.510 |
| 250+ | $5.400 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13081EASA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2105 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 4.5V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX13081E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX13081EASA+ is a ±15KV ESD protected, fail-safe, hot swap, +5V RS485/RS422 transceiver in 8 pin NSOIC package. The fail-safe circuitry in this device features a logic high receiver output when receiver input is open or shorted. The receiver outputs a logic high if all transmitters on a terminated bus are disabled (high impedance) and a hot swap capability to eliminate false transitions on the bus during power-up or hot insertion. This device has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 250Kbps. It has a 1/8 unit load receiver input impedance which allows up to 256 transceivers on the bus.
- Supply voltage range from 4.5V to 5.5V
- Automotive temperature range from -40°C to 125°C
- One driver and one receiver
- Full duplex communication
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot swap input structures on DE and RE(complimentary)
Applications
Communications & Networking, Sensing & Instrumentation, Security, Lighting, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Data Rate Max | 250Kbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 125°C |
| Qualification | - |
| IC Generic Number | MAX13081E |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
