New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. IC Temperature Sensors
                                                                                                    Print Page

                                                                                                    MAX1299CEAE+

                                                                                                    Temperature Sensor IC, 3-Wire/SPI, Digital, ± 1°C, -40 °C, 85 °C, SSOP, 16 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX1299CEAE+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX1299CEAE+
                                                                                                    Newark Part No.38AC1399
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX1299CEAE+
                                                                                                    Newark Part No.38AC1399
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Output TypeDigital
                                                                                                    Sensor Output TypeDigital
                                                                                                    Sensing Accuracy Range± 1°C
                                                                                                    Accuracy± 1°C
                                                                                                    Sensing Temperature Min-40°C
                                                                                                    Measured Temperature Min-40°C
                                                                                                    Measured Temperature Max85°C
                                                                                                    Sensing Temperature Max85°C
                                                                                                    Sensor Case / PackageSSOP
                                                                                                    Sensor Case StyleSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    No. of Channels-
                                                                                                    Resolution12 bits
                                                                                                    Output Interface3 Wire, Microwire, SPI
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The MAX1299CEAE+ is a 12bit serial output temperature sensor with 5-channel ADC in 16 pin SSOP package. The implement local and remote temperature sensing with 12bit resolution. Accuracy is ±1°C from 0 to +70°C with no calibration needed. The device features an algorithmic switched-capacitor ADC, an on-chip clock and a 3-wire serial interface compatible with SPI, QSPI™ and MICROWIRE®. It also performs fully differential voltage measurements with 12bit resolution and separate track and hold for positive and negative inputs. Both devices accept versatile input modes consisting of two 3-channel signal pairs, five 1 channel signals relative to an AIN5 or VDD/4 relative to ground. An external reference may be used for more accurate voltage measurements. A shutdown mode and two standby modes provide multiple strategies for prolonging battery life in portable applications that require limited sampling throughput.

                                                                                                    • Supply voltage range from +2.7V to +3.6V
                                                                                                    • Local and remote temperature sensing
                                                                                                    • Fully differential inputs
                                                                                                    • Internal precision voltage reference of 1.20V
                                                                                                    • INL and DNL is ±1LSB
                                                                                                    • Typical power consumption is only 1.3mW
                                                                                                    • Offset error is ±2LSB, offset temperature coefficient is ±10μV/°C, gain error is ±4LSB
                                                                                                    • Conversion time is 1.1ms(voltage measurement), 2.2ms(temperature measurement)
                                                                                                    • Track/hold acquisition time is 16μs, aperture delay is 30ns, internal clock frequency is 62.3KHz
                                                                                                    • Operating temperature range from -40°C to +85°C
                                                                                                    • Handheld Instruments (PDAs, Palmtops); Industrial Process Controls; Medical Equipment

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Output Type

                                                                                                    Digital

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 1°C

                                                                                                    Sensing Temperature Min

                                                                                                    -40°C

                                                                                                    Measured Temperature Max

                                                                                                    85°C

                                                                                                    Sensor Case / Package

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Resolution

                                                                                                    12 bits

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Accuracy

                                                                                                    ± 1°C

                                                                                                    Measured Temperature Min

                                                                                                    -40°C

                                                                                                    Sensing Temperature Max

                                                                                                    85°C

                                                                                                    Sensor Case Style

                                                                                                    SSOP

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Output Interface

                                                                                                    3 Wire, Microwire, SPI

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.