
112 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 10+ | $16.790 |
| 25+ | $14.810 |
| 50+ | $12.820 |
| 100+ | $10.830 |
| 250+ | $10.100 |
| 500+ | $9.900 |
Product Information
Product Overview
MAT14 is a quad monolithic NPN transistor that offers excellent parametric matching for precision amplifier and nonlinear circuit applications. Each transistor of the device is individually tested to data sheet specifications. For matching parameters (offset voltage, input offset current, and gain match), each of the dual transistor combinations are verified to meet stated limits. The long-term stability of matching parameters is guaranteed by the protection diodes across the base emitter junction of each transistor. These diodes prevent degradation of beta and matching characteristics due to reverse bias, base emitter current. The superior logarithmic conformance and accurate matching characteristics of the device make it an excellent choice for use in log and antilog circuits. It is used in application such as low noise op-amp front end, current mirror and current sink/source, low noise instrumentation amplifiers, voltage controlled attenuators, log amplifiers etc.
- Low offset voltage is 400µV maximum
- High current gain is 600 typical
- Excellent current gain match is 4% maximum
- Excellent log conformance
- Guaranteed matching for all transistors
- Bulk resistance (rBE) is 0.4 ohm typical
- Low voltage noise density is 3nV/√Hz maximum
- Gain-bandwidth product is 300MHz typical
- Operating temperature is -40°C to +85°C
- Package style is 14-lead standard small outline [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Quad NPN
-
-
-
-
14Pins
85°C
-
-
No SVHC (04-Feb-2026)
40V
30mA
-
300hFE
SOIC
Surface Mount
300MHz
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
