Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8074IYCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.02AM2725
Product RangeLTM8074 Series
Your Part Number
645 In Stock
4,758 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 10+ | $14.950 |
| 25+ | $14.700 |
| 50+ | $14.510 |
| 100+ | $14.330 |
| 250+ | $14.090 |
Price for:Each
Minimum: 1
Multiple: 1
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8074IYCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.02AM2725
Product RangeLTM8074 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-25, Micro Module
Output Power Max-
Output Voltage Min800mV
Output Voltage Max12V
Output Current Max1.2A
Output Current Max1.2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.2V
Input Voltage DC Max40V
Height1.82mm
Depth4mm
Width4mm
Product RangeLTM8074 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
12V
Output Current Max
1.2A
Input Voltage DC Min
3.2V
Height
1.82mm
Width
4mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
BGA-25, Micro Module
Output Voltage Min
800mV
Output Current Max
1.2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
4mm
Product Range
LTM8074 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
