Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM8064IYCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 02AM2721 |
| Product Range | LTM8064 Series |
| Your Part Number |
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.640 |
| 5+ | $84.100 |
| 10+ | $83.030 |
| 25+ | $81.640 |
| 50+ | $80.610 |
| 100+ | $79.000 |
Price for:Each
Minimum: 1
Multiple: 1
$86.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM8064IYCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 02AM2721 |
| Product Range | LTM8064 Series |
| Power Supply Applications | - |
| DC / DC Converter Type | BGA-108, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 36V |
| Output Current Max | 6A |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 6V |
| Input Voltage DC Max | 58V |
| Height | 4.92mm |
| Depth | 16mm |
| Width | 11.9mm |
| Product Range | LTM8064 Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 36V |
| Output Current Max | 6A |
| Input Voltage DC Min | 6V |
| Height | 4.92mm |
| Width | 11.9mm |
| SVHC | No SVHC (07-Jul-2017) |
| DC / DC Converter Type | BGA-108, Micro Module |
|---|---|
| Output Voltage Min | 1.2V |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 58V |
| Depth | 16mm |
| Product Range | LTM8064 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
