Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8056MPYCopy
Newark Part No.02AM2716
Product RangeLTM8056 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.010 |
| 5+ | $105.280 |
| 10+ | $93.530 |
Price for:Each
Minimum: 1
Multiple: 1
$117.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8056MPYCopy
Newark Part No.02AM2716
Product RangeLTM8056 Series
Power Supply ApplicationsIndustrial
Input Voltage Min5V
DC / DC Converter TypeBGA-121, Micro Module
Input Voltage Max58V
Output Power Max-
Output Voltage Min1.2V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage Max48V
Output Current Max4A
Output Current Max4A
No. of Pins121Pins
Output Current4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min5V
Input Voltage DC Max58V
Switching Frequency800kHz
Height4.92mm
TopologyBuck-Boost
Depth15mm
Width15mm
Operating Temperature Max125°C
Product RangeLTM8056 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-121, Micro Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
48V
Output Current Max
4A
Output Current
4A
Input Voltage DC Min
5V
Switching Frequency
800kHz
Topology
Buck-Boost
Width
15mm
Product Range
LTM8056 Series
Input Voltage Min
5V
Input Voltage Max
58V
Output Voltage Min
1.2V
DC / DC Converter IC Case
BGA
Output Current Max
4A
No. of Pins
121Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
58V
Height
4.92mm
Depth
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
