Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8025IY
Newark Part No.02AM2687
Product RangeLTM8025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.400 |
| 5+ | $46.020 |
| 10+ | $45.440 |
| 25+ | $44.680 |
| 50+ | $44.120 |
| 100+ | $43.640 |
| 250+ | $43.150 |
Price for:Each
Minimum: 1
Multiple: 1
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8025IY
Newark Part No.02AM2687
Product RangeLTM8025 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-70, Micro Module
Input Voltage Min3.6V
Output Power Max-
Input Voltage Max36V
No. of Outputs1 Output
Output Voltage Min800mV
Output Voltage Max24V
DC / DC Converter IC CaseBGA
Output Current Max3A
No. of Pins70Pins
Output Current Max3A
Output Current3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.6V
Input Voltage DC Max36V
Switching Frequency775kHz
Height4.32mm
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width9mm
Product RangeLTM8025 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
3.6V
Input Voltage Max
36V
Output Voltage Min
800mV
DC / DC Converter IC Case
BGA
No. of Pins
70Pins
Output Current
3A
Input Voltage DC Min
3.6V
Switching Frequency
775kHz
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM8025 Series
DC / DC Converter Type
BGA-70, Micro Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
24V
Output Current Max
3A
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Height
4.32mm
Topology
Buck (Step Down)
Width
9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
